text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1CA101WP

EEE-S Series 16 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Panasonic Industry EEE-1CA101WP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.90
USD
Quantity
Unit Price
1,000
$0.0969
3,000
$0.0942
4,000
$0.0935
10,000
$0.0913
15,000+
$0.0891
Product Variant Information section