text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1V561GP

EEE-FT Series 35 V 560 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1V561GP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 833mA
ESR (Equivalent Series Resistance): 60mΩ
Operating Temp-Max: 105°C
Dimension: L  10.3mm x W  10.3mm x H  10.5mm x D  10mm
Dimension (Inch): L  0.406in x W  0.406in x H  0.413in x D  0.394in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
500
$0.555
1,000
$0.55
1,500
$0.545
2,000
$0.54
2,500+
$0.53
Product Variant Information section