Manufacturer Part #
EEE-TG1C331UP
EEE TG Series 16 v 330 uf 125'c 10x10.2mm Low ESR SMD Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-TG1C331UP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-TG1C331UP - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 175.5mA |
| Dimension: | L 10.2mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.36
1,000
$0.355
1,500
$0.35
2,500
$0.345
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel