text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2V220

ED-A Series 350 V 22 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-ED2V220 - Technical Attributes
Attributes Table
Series: ED
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 480mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 472µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
200
$0.57
600
$0.56
800
$0.555
2,000
$0.545
3,000+
$0.535
Product Variant Information section