text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A182S

EEU-FC Series 10 V 1800 uF 16 x 15 mm LS=7.5 mm Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1A182S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1655mA
Impedance: 0.038Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$139.00
USD
Quantity
Unit Price
100
$1.39
200
$1.38
400
$1.37
500
$1.36
1,500+
$1.34
Product Variant Information section