Manufacturer Part #
EEU-FC1J101B
EEU-FC Series 63 V 100 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1J101B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC1J101B - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 535mA |
| Impedance: | 0.256Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,500
USA:
14,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.136
1,500
$0.134
2,500
$0.132
7,500
$0.13
12,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Surface Mount