text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V122S

EEU-FM Series 35 V 1200 uF Ø 16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1V122S - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3300mA
Impedance: 17mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.00
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.445
750
$0.435
2,000+
$0.415
Product Variant Information section