text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V122S

EEU-FM Series 35 V 1200 uF Ø 16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1529
Product Specification Section
Panasonic Industry EEU-FM1V122S - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3300mA
Impedance: 17mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
39
Multiple Of:
100
Total
$27.50
USD
Quantity
Unit Price
100
$0.705
300
$0.69
500
$0.68
1,500
$0.665
2,500+
$0.65
Product Variant Information section