text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1H682MELB

LLS Series 6800 uF 50 V 85 °C Ø 30 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS1H682MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3930mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.3%
Leakage Current: 1.74mA
Dimension: L  35mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
200
$2.58
400
$2.56
600
$2.55
800+
$2.53
Product Variant Information section