text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2W331MELB

LS Series 330 uF 450 V 85°C Ø30 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Nichicon LLS2W331MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 2120mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.95
USD
Quantity
Unit Price
5
$5.19
20
$5.08
40
$5.03
125
$4.94
250+
$4.84
Product Variant Information section