text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699008E3

146 CTI Series 35 v 1000 uf 125'c 16x16mm Low Imp. 6K hrs SMD Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay MAL214699008E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1.4A
Impedance: 50mΩ
Operating Temp-Max: 125°C
Dimension: L  17.5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.50
USD
Quantity
Unit Price
150
$1.71
300
$1.69
450
$1.68
600
$1.67
750+
$1.65
Product Variant Information section