text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699103E3

146 CTI Series 50 V 100 uF SMT 1.5 kHrs 125°C Aluminum Electrolytic Cap

Product Specification Section
Vishay MAL214699103E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1500 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 600mA
Impedance: 240mΩ
Operating Temp-Max: 125°C
Dimension: L  10mm x W  10mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
500
$0.915
1,000
$0.90
1,500
$0.89
2,000+
$0.88