text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215370109E3

153CRV Series 35 V 10 uF 105 °C 5.5 x 5.5 x 5.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215370109E3 - Technical Attributes
Attributes Table
Series: 153 CRV
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 23mA
ESR (Equivalent Series Resistance):
Lead Spacing: 1.4mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.13%
Leakage Current: 3.5µA
Dimension: L  5.5mm x W  5.5mm x H  5.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section