text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE220M50V6.3X6.3TR15F

NACE Series 22 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
NIC Components NACE220M50V6.3X6.3TR15F - Technical Attributes
Attributes Table
Series: NACE
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 58mA
ESR (Equivalent Series Resistance): 7.54Ω
Operating Temp-Max: 85°C
Leakage Current: 11µA
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,000
USA:
29,000
15,000
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.30
USD
Quantity
Unit Price
1,000
$0.0603
3,000
$0.0587
5,000
$0.0579
15,000
$0.0564
25,000+
$0.055
Product Variant Information section