text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ471M25V10X10.5TR15F

NACZ Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
NIC Components NACZ471M25V10X10.5TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.67A
Impedance: 90mΩ
Operating Temp-Max: 105°C
Leakage Current: 117.5µA
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
645,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.50
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,000
$0.199
5,000
$0.195
7,500+
$0.192
Product Variant Information section