text.skipToContent text.skipToNavigation

Manufacturer Part #

RUA4R7M2EBK-1012S

RUA Series 250 V 4.7 µF 10 x 12 mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RUA4R7M2EBK-1012S - Technical Attributes
Attributes Table
Series: RUA
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 130°C
Operating Temp Range: -40°C to +130°C
Lead Spacing: 5mm
Operating Temp-Max: 130°C
Dimension: L  12mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$866.00
USD
Quantity
Unit Price
500
$0.0936
1,500
$0.0909
2,500
$0.0897
10,000
$0.0866
15,000+
$0.0845
Product Variant Information section