text.skipToContent text.skipToNavigation

Manufacturer Part #

RXJ221M2ABK-1625S

RXJ Series 220 uF 100 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RXJ221M2ABK-1625S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$775.00
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.79
400
$0.775
1,250+
$0.745
Product Variant Information section