text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA470A0JSA0507F

SLA Series 47 uF 6.3 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SLA470A0JSA0507F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 6.3V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$41.60
USD
Quantity
Unit Price
2,000
$0.0208
6,000
$0.0203
10,000
$0.0201
40,000
$0.0195
60,000+
$0.019
Product Variant Information section