text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1J100MCL1GS

CD Series 10 uF 63 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Nichicon UCD1J100MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 10µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
4,000
$0.112
10,000
$0.11
15,000+
$0.109
Product Variant Information section