text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1H102MHD6

HE Series 1000 uF 50V 105°C 16.5x25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nichicon UHE1H102MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
30
$0.755
100
$0.735
200
$0.725
500
$0.71
1,250+
$0.68
Product Variant Information section