text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1J560MPD

HE Series 56 uF 63 V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1J560MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 56µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
150
$0.135
400
$0.133
1,250
$0.13
2,500
$0.128
7,500+
$0.123
Product Variant Information section