text.skipToContent text.skipToNavigation

Manufacturer Part #

URZ2A221MHD

URZ Series 100 V 220 uF 16 x 15 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon URZ2A221MHD - Technical Attributes
Attributes Table
Series: RZ
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 440mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
700
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.00
USD
Quantity
Unit Price
50
$0.50
200
$0.49
750
$0.475
1,250
$0.47
2,500+
$0.455
Product Variant Information section