text.skipToContent text.skipToNavigation

Manufacturer Part #

UVP1J221MHD

VP Series 220 uF 63 V 85°C Ø16 x 25 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVP1J221MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
50
$1.09
150
$1.06
250
$1.05
1,000
$1.01
1,500+
$0.99
Product Variant Information section