text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY2C220MPD1TD

VY Series 22 F 160 V 105°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UVY2C220MPD1TD - Technical Attributes
Attributes Table
Series: VY
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 92mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 240.8µA
Dimension: L  12.5mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
500
$0.30
2,000
$0.295
7,500+
$0.285