text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1A102MNL1GS

WT Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Nichicon UWT1A102MNL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 310mA
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.197
2,000
$0.196
5,000
$0.193
7,500+
$0.189
Product Variant Information section