text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH330M2ATR-1010S

VZH Series 100 v 33 uf 105'c 10x10 mm Low Imp. SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VZH330M2ATR-1010S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.07%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,275.00
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,000
$0.255
7,500+
$0.25
Product Variant Information section