text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT101M1HTR-0607S

VZT Series 50 V 100 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VZT101M1HTR-0607S - Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
900
Total
$1,530.00
USD
Quantity
Unit Price
900
$0.179
1,800
$0.177
2,700
$0.175
4,500
$0.173
9,000+
$0.17