text.skipToContent text.skipToNavigation

Manufacturer Part #

EHCSA025M2210810T

EHCSA Series 25 v 220 uf 135c 8x10.2mm Low ESR 4k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EHCSA025M2210810T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 22mΩ
Leakage Current: 55µA
Ripple Current: 1.8A
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +135°C
Construction: Cylindrical
Dimension: L  10.2mm x D  8mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,500+
$0.395
Product Variant Information section