text.skipToContent text.skipToNavigation

Manufacturer Part #

EHCSA063M8201010T

EHCSA Series 63 v 82 uf 135c 10x10.3mm Low ESR 4k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Eaton EHCSA063M8201010T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 22mΩ
Leakage Current: 51.7µA
Ripple Current: 1.8A
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +135°C
Construction: Cylindrical
Case Size: 1010 (2625 Metric)
Dimension: L  10.2mm x W  10.3mm x D  10mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
25
$0.885
75
$0.865
200
$0.845
400
$0.83
1,250+
$0.795
Product Variant Information section