text.skipToContent text.skipToNavigation

Manufacturer Part #

0201YC103KAT2A

0201 10 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2550
Product Specification Section
KYOCERA AVX 0201YC103KAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
345,000
USA:
345,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.50
USD
Quantity
Unit Price
15,000
$0.0171
30,000
$0.0168
45,000
$0.0167
60,000
$0.0165
75,000+
$0.0162