text.skipToContent text.skipToNavigation

Manufacturer Part #

04026D474KAT2A

0402 470 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 04026D474KAT2A - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153
USA:
153
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Unit Price
1
$0.35
20
$0.28
150
$0.235
1,000
$0.189
5,000+
$0.152