text.skipToContent text.skipToNavigation

Manufacturer Part #

06036D225KAT2A

0603 2.2 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
KYOCERA AVX 06036D225KAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The 06036D225KAT2A is a 0603 (1608 metric) package 6.3 volt X5R dielectric 2.2 uf capacitor with a tolerance of +/- 10%.  The 06036D225KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels.

X5R is an EIA Class II Dielectric and is a general purpose dielectric for ceramic capacitors. X5R ceramic capacitors have a temperature variation of capacitance within ±15% from -55°C to +85°C. They are well suited for decoupling and filtering applications and are available in high capacitance values (up to 100μF).

Features:

  • General Purpose Dielectric for Ceramic Capacitors
  • EIA Class II Dielectric
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Well suited for decoupling and filtering applications
  • Available in High Capacitance values (up to 100μF)
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.60
USD
Quantity
Unit Price
4,000
$0.0184
12,000
$0.0179
20,000
$0.0177
40,000
$0.0174
80,000+
$0.017
Product Variant Information section