text.skipToContent text.skipToNavigation

Manufacturer Part #

0612ZC225MAT2A

Multilayer Ceramic Capacitors-0612 10V X7R 2.2pF 20% Tol

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2552
Product Specification Section
KYOCERA AVX 0612ZC225MAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 6.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,320.00
USD
Quantity
Unit Price
2,000+
$3.16