text.skipToContent text.skipToNavigation

Manufacturer Part #

0805YA103FAT2A

Cap Ceramic 0.01uF 16V C0G 1% Pad SMD 0805

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0805YA103FAT2A - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.94mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,060.00
USD
Quantity
Unit Price
2,000+
$2.03
Product Variant Information section