text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C224KAT2A

1206 220 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
KYOCERA AVX 12065C224KAT2A - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany:
28,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$274.00
USD
Quantity
Unit Price
4,000
$0.0685
8,000
$0.0674
16,000
$0.0663
20,000
$0.066
60,000+
$0.0639
Product Variant Information section