text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402KRX7R7BB223

0402 16v X7R 0.022uF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
YAGEO AC0402KRX7R7BB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
10,000
$0.0201
20,000
$0.0198
30,000
$0.0196
40,000
$0.0195
50,000+
$0.0191
Product Variant Information section