text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206KKX7R0BB105

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10% 6.3V AEC-Q200

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
YAGEO AC1206KKX7R0BB105 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: W  1.6mm x L  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Unit Price
2,000+
$0.695
Product Variant Information section