text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7S2A105K125AB

C Series 0805 1 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TDK C2012X7S2A105K125AB - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.40
USD
Quantity
Unit Price
2,000
$0.0902
4,000
$0.0886
6,000
$0.0877
8,000
$0.087
10,000+
$0.0849
Product Variant Information section