text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX5R6BB475

0603 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO CC0603KRX5R6BB475 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
732,000
USA:
732,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.119
12,000
$0.118
16,000+
$0.117
Product Variant Information section