text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX5R8BB105

0603 1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
YAGEO CC0603KRX5R8BB105 - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 7%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
312,000
USA:
312,000
1,444,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.054
8,000
$0.053
12,000
$0.0525
16,000
$0.0521
20,000+
$0.051
Product Variant Information section