text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603MRY5V9BB473

0603 47 nF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
YAGEO CC0603MRY5V9BB473 - Technical Attributes
Attributes Table
Capacitance: 47000pF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$884.00
USD
Quantity
Unit Price
4,000
$0.0468
8,000
$0.046
12,000
$0.0455
16,000
$0.0452
20,000+
$0.0442
Product Variant Information section