text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7S1C685K125AC

Cap Ceramic 6.8uF 16V X7S 10% Pad SMD 0805 125°C Low ESR Automotive T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TDK CGA4J1X7S1C685K125AC - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 14MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000+
$0.42
Product Variant Information section