text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C101JB81PNC

CL10 Series 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2614
Product Specification Section
Samsung Electro-Mechanics CL10C101JB81PNC - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
164,000
USA:
164,000
476,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.80
USD
Quantity
Unit Price
4,000
$0.0342
8,000
$0.0336
16,000
$0.0331
20,000
$0.0329
60,000+
$0.0319