text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C101JCANNNC

CL21 Series 100 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21C101JCANNNC - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,900
USA:
11,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
15
$0.177
100
$0.138
400
$0.11
2,000+
$0.0767