text.skipToContent text.skipToNavigation

Manufacturer Part #

FK16X7R1E106KR020

FK16 Series 5.5 x 3.5 mm 10 uF 25 V ±10% Tolerance X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FK16X7R1E106KR020 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: H  6mm x T  3.5mm x L  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
125
$0.195
300
$0.192
1,000
$0.187
2,000
$0.185
5,000+
$0.178
Product Variant Information section