text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188D70J106ME36D

0603 10 uF 6.3 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188D70J106ME36D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
4,000+
$0.235