text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31C5C1H104FA16L

1206 0.1 uF 50V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM31C5C1H104FA16L - Technical Attributes
Attributes Table
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Capacitance Change Rate: ±30%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,740.00
USD
Quantity
Unit Price
2,000+
$1.37