text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1HR20BB01D

0402 0.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2404
Product Specification Section
Murata GJM1555C1HR20BB01D - Technical Attributes
Attributes Table
Capacitance: 0.2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
10,000
$0.0106
20,000
$0.0104
40,000
$0.0103
50,000
$0.0102
150,000+
$0.0097