text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM022R61A471MA01L

CAP 470PF 10VDC X5R 20% SMD 01005 EMBOSSED TAPE - Tape and Reel

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM022R61A471MA01L - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 01005 (0402 Metric)
Dimension: T  0.22mm x W  0.2mm x L  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$600.00
USD
Quantity
Unit Price
40,000
$0.015
80,000+
$0.0146