text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J103KA01D

0201 10 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2548
Product Specification Section
Murata GRM033R60J103KA01D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
15,000
$0.0056
45,000
$0.0054
60,000
$0.0054
150,000
$0.0053
225,000+
$0.0051